Part Details for MFR-25FRF52-180K by YAGEO Corporation
Overview of MFR-25FRF52-180K by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADV7180KST48Z-RL | Analog Devices | 48-Lead Low Profile Quad Flat | |
ADV7180KCP32Z-RL | Analog Devices | 10-bit 4x Oversampling SDTV De | |
ADV7180KCP32Z | Analog Devices | 10-bit 4x Oversampling SDTV De |
Price & Stock for MFR-25FRF52-180K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK6668
|
Newark | Res, 180K, 0.25W, Axial, Metal Film, Resistance:180Kohm, Product Range:Mfr Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR-25FRF52-180K RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0230 | Buy Now |
DISTI #
49AK6669
|
Newark | Res, 180K, 0.25W, Axial, Metal Film, Resistance:180Kohm, Product Range:Mfr Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR-25FRF52-180K RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 / $0.0200 | Buy Now |
DISTI #
13-MFR-25FRF52-180KCT-ND
|
DigiKey | RES 180K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2912 In Stock |
|
$0.0077 / $0.1000 | Buy Now |
DISTI #
MFR-25FRF52-180K
|
Avnet Americas | General Type Metal Film Resistor 180kOhm 1/4W 1% Axial T/R - Tape and Reel (Alt: MFR-25FRF52-180K) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-MFR-25FRF52-180K
|
Mouser Electronics | Metal Film Resistors - Through Hole 180K OHM 1/4W 1% RoHS: Compliant | 10536 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0061 | Buy Now |
DISTI #
MFR-25FRF52-180K
|
Avnet Abacus | General Type Metal Film Resistor 180kOhm 1/4W 1% Axial T/R (Alt: MFR-25FRF52-180K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.M.FILM 1/4W 180K Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0742 / $0.0905 | RFQ |
Part Details for MFR-25FRF52-180K
MFR-25FRF52-180K CAD Models
MFR-25FRF52-180K Part Data Attributes
|
MFR-25FRF52-180K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-25FRF52-180K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 180000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MFR-25FRF52-180K
This table gives cross-reference parts and alternative options found for MFR-25FRF52-180K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-25FRF52-180K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR-25FTF52-180K | Fixed Resistor, Metal Film, 0.25W, 180000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-25FRF52-180K vs MFR-25FTF52-180K |
FMF-25FBFFK180K | Fixed Resistor, Metal Film, 0.25W, 180000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-180K vs FMF-25FBFFK180K |
RMF25D1803F-52-TR20 | Fixed Resistor, Metal Film, 0.25W, 180000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FRF52-180K vs RMF25D1803F-52-TR20 |
FMF-25FTFPN180K | Fixed Resistor, Metal Film, 0.25W, 180000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-180K vs FMF-25FTFPN180K |
FMF-25FRFPN180K | Fixed Resistor, Metal Film, 0.25W, 180000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-180K vs FMF-25FRFPN180K |
MFN-25FBFFFK180K | Fixed Resistor, Metal Film, 0.25W, 180000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-180K vs MFN-25FBFFFK180K |
FMF-25FTF26-180K | Fixed Resistor, Metal Film, 0.25W, 180000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-180K vs FMF-25FTF26-180K |
MFR-25FBFM180K | Fixed Resistor, Metal Film, 0.25W, 180000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-180K vs MFR-25FBFM180K |
MFN-25FTFAV180K | Fixed Resistor, Metal Film, 0.25W, 180000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-180K vs MFN-25FTFAV180K |
MFN-25FRFAV180K | Fixed Resistor, Metal Film, 0.25W, 180000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-180K vs MFN-25FRFAV180K |