Part Details for MFR-25FRF52-16K2 by YAGEO Corporation
Overview of MFR-25FRF52-16K2 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MFR-25FRF52-16K2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-MFR-25FRF52-16K2CT-ND
|
DigiKey | RES 16.2K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9749 In Stock |
|
$0.0077 / $0.1000 | Buy Now |
DISTI #
MFR-25FRF52-16K2
|
Avnet Americas | General Type Metal Film Resistor 16.2kOhm 1/4W 1% Axial T/R - Tape and Reel (Alt: MFR-25FRF52-16K2) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-MFR-25FRF5216K2
|
Mouser Electronics | Metal Film Resistors - Through Hole 16.2K Ohms 1/4Wat 1% 100ppm/C RoHS: Compliant | 1938 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | 16.2 kOhms 1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0078 / $0.0088 | Buy Now |
DISTI #
MFR-25FRF52-16K2
|
Avnet Abacus | (Alt: MFR-25FRF52-16K2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.M.FILM 1/4W 16.2K Ohms ±1% Automotive(AEC-Q200 | 0 |
|
$0.0741 / $0.0904 | RFQ |
Part Details for MFR-25FRF52-16K2
MFR-25FRF52-16K2 CAD Models
MFR-25FRF52-16K2 Part Data Attributes
|
MFR-25FRF52-16K2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-25FRF52-16K2
YAGEO Corporation
RES 16.2K OHM 1/4W 1% AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 24 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MFR-25FRF52-16K2
This table gives cross-reference parts and alternative options found for MFR-25FRF52-16K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-25FRF52-16K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN-25FBFFKK16K2 | Fixed Resistor, Metal Film, 0.25W, 16200ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-16K2 vs MFN-25FBFFKK16K2 |
MFN-25FBF26-16K2 | Fixed Resistor, Metal Film, 0.25W, 16200ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-16K2 vs MFN-25FBF26-16K2 |
MFN-25FTF52-16K2 | Fixed Resistor, Metal Film, 0.25W, 16200ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-16K2 vs MFN-25FTF52-16K2 |
MFR-25FBF52-16K2 | Fixed Resistor, Metal Film, 0.25W, 16200ohm, 250V, 1% +/-Tol, -100,100ppm/Cel | YAGEO Corporation | MFR-25FRF52-16K2 vs MFR-25FBF52-16K2 |
MFN-25FTFPN16K2 | Fixed Resistor, Metal Film, 0.25W, 16200ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-16K2 vs MFN-25FTFPN16K2 |
MFR-25FTFFT16K2 | Fixed Resistor, Metal Film, 0.25W, 16200ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-16K2 vs MFR-25FTFFT16K2 |
MFN-25FRFPN16K2 | Fixed Resistor, Metal Film, 0.25W, 16200ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-16K2 vs MFN-25FRFPN16K2 |
MFN-25FRFFT16K2 | Fixed Resistor, Metal Film, 0.25W, 16200ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-16K2 vs MFN-25FRFFT16K2 |
MFR-25FBFMB16K2 | Fixed Resistor, Metal Film, 0.25W, 16200ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-16K2 vs MFR-25FBFMB16K2 |
MFR-25FBF26-16K2 | Fixed Resistor, Metal Film, 0.25W, 16200ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-16K2 vs MFR-25FBF26-16K2 |