Part Details for MFR-25FRF52-120R by YAGEO Corporation
Results Overview of MFR-25FRF52-120R by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MFR-25FRF52-120R Information
MFR-25FRF52-120R by YAGEO Corporation is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MFR-25FRF52-120R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK6651
|
Newark | Res, 120R, 0.25W, Axial, Metal Film, Resistance:120Ohm, Product Range:Mfr Series, Power Rating:25... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1094 |
|
$0.0260 / $0.1040 | Buy Now |
DISTI #
49AK6652
|
Newark | Res, 120R, 0.25W, Axial, Metal Film, Resistance:120Ohm, Product Range:Mfr Series, Power Rating:25... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 / $0.0200 | Buy Now |
DISTI #
13-MFR-25FRF52-120RCT-ND
|
DigiKey | RES 120 OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
49AK6651
|
Avnet Americas | Resistor, 120 Ohm, ? 1%, 250 mW, Axial Leaded, Metal Film, General Purpose - Product that comes on t... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack |
1094 Partner Stock |
|
$0.0280 / $0.1040 | Buy Now |
DISTI #
MFR-25FRF52-120R
|
Avnet Americas | Resistor, 120 Ohm, ? 1%, 250 mW, Axial Leaded, Metal Film, General Purpose - Tape and Reel (Alt: MFR... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-MFR-25FRF52-120R
|
Mouser Electronics | Metal Film Resistors - Through Hole 120 OHM 1/4W 1% RoHS: Compliant | 0 |
|
$0.0090 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0092 / $0.0103 | Buy Now |
DISTI #
MFR-25FRF52-120R
|
TTI | Metal Film Resistors - Through Hole 120 OHM 1/4W 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0078 / $0.0129 | Buy Now |
DISTI #
MFR-25FRF52-120R
|
Avnet Abacus | Resistor 120 Ohm 1 250 mW Axial Leaded Metal Film General Purpose - Tape and Reel (Alt: MFR-25FRF52... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MFR-25FRF52-120R
MFR-25FRF52-120R CAD Models
MFR-25FRF52-120R Part Data Attributes
|
MFR-25FRF52-120R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-25FRF52-120R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 120ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |