There are no models available for this part yet.
Overview of MFR-25FRF52-11R8 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for MFR-25FRF52-11R8 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-MFR-25FRF52-11R8CT-ND
|
DigiKey | RES 11.8 OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9990 In Stock |
|
$0.0080 / $0.1000 | Buy Now | |
DISTI #
MFR-25FRF52-11R8
|
Avnet Americas | General Type Metal Film Resistor 11.8Ohm 1/4W 1% Axial T/R - Tape and Reel (Alt: MFR-25FRF52-11R8) Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-MFR-25FRF52-11R8
|
Mouser Electronics | Metal Film Resistors - Through Hole 11.8 OHM 1/4W 1% RoHS: Compliant | 4857 |
|
$0.0080 / $0.1000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0061 | Buy Now | ||
Ozdisan Elektronik | RES.M.FILM 1/4W 11.8 Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0462 / $0.0564 | RFQ |
CAD Models for MFR-25FRF52-11R8 by YAGEO Corporation
Part Data Attributes for MFR-25FRF52-11R8 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
24 Weeks
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.55 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.4 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR, 12 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
11.8 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|
Alternate Parts for MFR-25FRF52-11R8
This table gives cross-reference parts and alternative options found for MFR-25FRF52-11R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-25FRF52-11R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF-25FBFMB11R8 | Fixed Resistor, Metal Film, 0.25W, 11.8ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-11R8 vs FMF-25FBFMB11R8 |
MFR-25FBF11R8 | Fixed Resistor, Metal Film, 0.25W, 11.8ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-25FRF52-11R8 vs MFR-25FBF11R8 |
MFR-25FTFFT11R8 | Fixed Resistor, Metal Film, 0.25W, 11.8ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-11R8 vs MFR-25FTFFT11R8 |
FMF-25FBFFK11R8 | Fixed Resistor, Metal Film, 0.25W, 11.8ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-11R8 vs FMF-25FBFFK11R8 |
FMF-25FBFFKK11R8 | Fixed Resistor, Metal Film, 0.25W, 11.8ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-11R8 vs FMF-25FBFFKK11R8 |
FMF-25FRF26-11R8 | Fixed Resistor, Metal Film, 0.25W, 11.8ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-11R8 vs FMF-25FRF26-11R8 |
MFR-25FRFFT11R8 | Fixed Resistor, Metal Film, 0.25W, 11.8ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-11R8 vs MFR-25FRFFT11R8 |
MFR-25FBF52-11R8 | Fixed Resistor, Metal Film, 0.25W, 11.8ohm, 250V, 1% +/-Tol, -100,100ppm/Cel | YAGEO Corporation | MFR-25FRF52-11R8 vs MFR-25FBF52-11R8 |
MFN-25FRFPN11R8 | Fixed Resistor, Metal Film, 0.25W, 11.8ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-11R8 vs MFN-25FRFPN11R8 |
MFN-25FRFAV11R8 | Fixed Resistor, Metal Film, 0.25W, 11.8ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-11R8 vs MFN-25FRFAV11R8 |