Part Details for MFR-25FRE52-665R by YAGEO Corporation
Overview of MFR-25FRE52-665R by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5665RBCPZ-REEL7 | Analog Devices | Quad 3V 16bit I2C DAC with ref | |
AD5665RBCBZ-1-RL7 | Analog Devices | Quad 3V 16bit I2C DAC with ref | |
AD5665RBCPZ-R2 | Analog Devices | Quad 3V 16bit I2C DAC with ref |
Price & Stock for MFR-25FRE52-665R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR-25FRE52-665R-ND
|
DigiKey | RES 665 OHM 1% 1/4W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0106 | Buy Now |
DISTI #
MFR-25FRE52-665R
|
Avnet Americas | General Type Metal Film Resistor 665Ohm 1/4W 1% Axial T/R - Tape and Reel (Alt: MFR-25FRE52-665R) Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-MFR-25FRE52-665R
|
Mouser Electronics | Metal Film Resistors - Through Hole RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0061 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/4W 665 Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0758 / $0.0925 | RFQ |
Part Details for MFR-25FRE52-665R
MFR-25FRE52-665R CAD Models
MFR-25FRE52-665R Part Data Attributes
|
MFR-25FRE52-665R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-25FRE52-665R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 665ohm, 250V, 1% +/-Tol, -50,50ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 24 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 665 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MFR-25FRE52-665R
This table gives cross-reference parts and alternative options found for MFR-25FRE52-665R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-25FRE52-665R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR-25FBEFKK665R | Fixed Resistor, Metal Film, 0.25W, 665ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-25FRE52-665R vs MFR-25FBEFKK665R |
MFN-25FTEAV665R | Fixed Resistor, Metal Film, 0.25W, 665ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-25FRE52-665R vs MFN-25FTEAV665R |
MFR-25FBEMB665R | Fixed Resistor, Metal Film, 0.25W, 665ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-25FRE52-665R vs MFR-25FBEMB665R |
MFR-25FRE665R | Fixed Resistor, Metal Film, 0.25W, 665ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-25FRE52-665R vs MFR-25FRE665R |
RMF25C6650F-52-TR20 | Fixed Resistor, Metal Film, 0.25W, 665ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FRE52-665R vs RMF25C6650F-52-TR20 |
MFR-25FTEPN665R | Fixed Resistor, Metal Film, 0.25W, 665ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-25FRE52-665R vs MFR-25FTEPN665R |
MFN-25FBEMB665R | Fixed Resistor, Metal Film, 0.25W, 665ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-25FRE52-665R vs MFN-25FBEMB665R |
MFN-25FTE52-665R | Fixed Resistor, Metal Film, 0.25W, 665ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-25FRE52-665R vs MFN-25FTE52-665R |
MFN-25FREAV665R | Fixed Resistor, Metal Film, 0.25W, 665ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-25FRE52-665R vs MFN-25FREAV665R |
RMF25C6650F-52-BL | Fixed Resistor, Metal Film, 0.25W, 665ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FRE52-665R vs RMF25C6650F-52-BL |