Part Details for MFR-25FBF52-8K87 by YAGEO Corporation
Overview of MFR-25FBF52-8K87 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR-25FBF52-8K87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK6556
|
Newark | Res, 8K87, 0.25W, Axial, Metal Film, Resistance:8.87Kohm, Product Range:Mfr Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR-25FBF52-8K87 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0230 | Buy Now |
DISTI #
8.87KXBK-ND
|
DigiKey | RES 8.87K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
16148 In Stock |
|
$0.0122 / $0.1000 | Buy Now |
DISTI #
MFR-25FBF52-8K87
|
Avnet Americas | General Type Metal Film Resistor 8.87kOhm 1/4W 1% Axial Bulk - Bulk (Alt: MFR-25FBF52-8K87) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-MFR-25FBF52-8K87
|
Mouser Electronics | Metal Film Resistors - Through Hole 8.87K OHM 1/4W 1% RoHS: Compliant | 12696 |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
V99:2348_17669734
|
Arrow Electronics | Res Metal Film 8.87K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2213 | Americas - 9713 |
|
$0.0065 / $0.0480 | Buy Now |
|
Future Electronics | MFR Series 0.25 W 8.87 kΩ ±1% ±100 ppm/°C Axial Metal Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0120 / $0.0130 | Buy Now |
DISTI #
71260580
|
Verical | Res Metal Film 8.87K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 863 Package Multiple: 1 Date Code: 2213 | Americas - 9713 |
|
$0.0065 | Buy Now |
DISTI #
C1S900102201407
|
Chip1Stop | Through Hole Resistor RoHS: Compliant pbFree: Yes | 9713 |
|
$0.0080 / $0.0228 | Buy Now |
Part Details for MFR-25FBF52-8K87
MFR-25FBF52-8K87 CAD Models
MFR-25FBF52-8K87 Part Data Attributes
|
MFR-25FBF52-8K87
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-25FBF52-8K87
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 8870ohm, 250V, 1% +/-Tol, -100,100ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 24 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8870 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MFR-25FBF52-8K87
This table gives cross-reference parts and alternative options found for MFR-25FBF52-8K87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-25FBF52-8K87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR-25FRFFT8K87 | Fixed Resistor, Metal Film, 0.25W, 8870ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-8K87 vs MFR-25FRFFT8K87 |
MFN-25FRF26-8K87 | Fixed Resistor, Metal Film, 0.25W, 8870ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-8K87 vs MFN-25FRF26-8K87 |
RMF25D8871F-52-BL | Fixed Resistor, Metal Film, 0.25W, 8870ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FBF52-8K87 vs RMF25D8871F-52-BL |
MFR-25FTF528K87 | Fixed Resistor, Metal Film, 0.25W, 8870ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-25FBF52-8K87 vs MFR-25FTF528K87 |
MFR-25FRFAV8K87 | Fixed Resistor, Metal Film, 0.25W, 8870ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-8K87 vs MFR-25FRFAV8K87 |
MFR-25FBF8K87 | Fixed Resistor, Metal Film, 0.25W, 8870ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-25FBF52-8K87 vs MFR-25FBF8K87 |
MFR-25FB-FFK8K87 | Fixed Resistor, Metal Film, 0.25W, 8870ohm, 250V, 1% +/-Tol, | YAGEO Corporation | MFR-25FBF52-8K87 vs MFR-25FB-FFK8K87 |
MFN-25FTFPN8K87 | Fixed Resistor, Metal Film, 0.25W, 8870ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-8K87 vs MFN-25FTFPN8K87 |
MFN-25FRF52-8K87 | Fixed Resistor, Metal Film, 0.25W, 8870ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-8K87 vs MFN-25FRF52-8K87 |
MFR-25FTF26-8K87 | Fixed Resistor, Metal Film, 0.25W, 8870ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-8K87 vs MFR-25FTF26-8K87 |