Part Details for MFR-25FBF52-562R by YAGEO Corporation
Results Overview of MFR-25FBF52-562R by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MFR-25FBF52-562R Information
MFR-25FBF52-562R by YAGEO Corporation is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MFR-25FBF52-562R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK6460
|
Newark | Res, 562R, 0.25W, Axial, Metal Film, Resistance:562Ohm, Product Range:Mfr Series, Power Rating:25... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0230 | Buy Now |
DISTI #
49AK6461
|
Newark | Res, 562R, 0.25W, Axial, Metal Film, Resistance:562Ohm, Product Range:Mfr Series, Power Rating:25... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 / $0.0160 | Buy Now |
DISTI #
562XBK-ND
|
DigiKey | RES 562 OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
35121 In Stock |
|
$0.0132 / $0.1000 | Buy Now |
DISTI #
MFR-25FBF52-562R
|
Avnet Americas | Resistor Metal Film 562Ohm 1% Bulk - Bulk (Alt: MFR-25FBF52-562R) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-MFR-25FBF52-562R
|
Mouser Electronics | Metal Film Resistors - Through Hole 562 OHM 1/4W 1% RoHS: Compliant | 12598 |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
V99:2348_17666091
|
Arrow Electronics | Res Metal Film 562 Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2227 | Americas - 9789 |
|
$0.0042 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0092 / $0.0102 | Buy Now |
|
Onlinecomponents.com | Res Metal Film 562 Ohm 1% 0.25W(1/4W) ±100ppm/C AXL Automotive Bulk RoHS: Compliant |
5485 Partner Stock |
|
$0.0113 / $0.0186 | Buy Now |
DISTI #
78829379
|
Verical | Res Metal Film 562 Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 1316 Package Multiple: 1 Date Code: 2227 | Americas - 9789 |
|
$0.0042 | Buy Now |
Part Details for MFR-25FBF52-562R
MFR-25FBF52-562R CAD Models
MFR-25FBF52-562R Part Data Attributes
|
MFR-25FBF52-562R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-25FBF52-562R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 562ohm, 250V, 1% +/-Tol, -100,100ppm/Cel
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 24 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 562 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |