Part Details for MFR-25FBF52-549R by YAGEO Corporation
Overview of MFR-25FBF52-549R by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MFR-25FBF52-549R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK6447
|
Newark | Res, 549R, 0.25W, Axial, Metal Film, Resistance:549Ohm, Product Range:Mfr Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR-25FBF52-549R RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0230 | Buy Now |
DISTI #
13-MFR-25FBF52-549R-ND
|
DigiKey | RES 549 OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
7428 In Stock |
|
$0.0077 / $0.1000 | Buy Now |
DISTI #
MFR-25FBF52-549R
|
Avnet Americas | Resistor, 549 Ohm, ± 1%, 250 mW, Axial Leaded, Metal Film, General Purpose - Bulk (Alt: MFR-25FBF52-549R) Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-MFR-25FBF52-549R
|
Mouser Electronics | Metal Film Resistors - Through Hole 549 OHM 1/4W 1% RoHS: Compliant | 22453 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
V99:2348_17664258
|
Arrow Electronics | Res Metal Film 549 Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1629 | Americas - 10083 |
|
$0.0044 / $0.0510 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0061 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5322 Partner Stock |
|
$0 | Buy Now |
DISTI #
25951067
|
Verical | Res Metal Film 549 Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 1251 Package Multiple: 1 Date Code: 1629 | Americas - 10083 |
|
$0.0510 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6918 |
|
RFQ | |
DISTI #
C1S900102200903
|
Chip1Stop | Through Hole Resistor RoHS: Compliant pbFree: Yes | 10083 |
|
$0.0059 / $0.0152 | Buy Now |
Part Details for MFR-25FBF52-549R
MFR-25FBF52-549R CAD Models
MFR-25FBF52-549R Part Data Attributes
|
MFR-25FBF52-549R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-25FBF52-549R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 549ohm, 250V, 1% +/-Tol, -100,100ppm/Cel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 549 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MFR-25FBF52-549R
This table gives cross-reference parts and alternative options found for MFR-25FBF52-549R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-25FBF52-549R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR-25FTFFT549R | Fixed Resistor, Metal Film, 0.25W, 549ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-549R vs MFR-25FTFFT549R |
RMF25D5490F-52-AR | Fixed Resistor, Metal Film, 0.25W, 549ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FBF52-549R vs RMF25D5490F-52-AR |
MFN-25FBFFKK549R | Fixed Resistor, Metal Film, 0.25W, 549ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-549R vs MFN-25FBFFKK549R |
MFN-25FRFPN549R | Fixed Resistor, Metal Film, 0.25W, 549ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-549R vs MFN-25FRFPN549R |
MFR-25FRFPN549R | Fixed Resistor, Metal Film, 0.25W, 549ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-549R vs MFR-25FRFPN549R |
MFR-25FRF549R | Fixed Resistor, Metal Film, 0.25W, 549ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-25FBF52-549R vs MFR-25FRF549R |
MFN-25FRF26-549R | Fixed Resistor, Metal Film, 0.25W, 549ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-549R vs MFN-25FRF26-549R |
MFN-25FTF26-549R | Fixed Resistor, Metal Film, 0.25W, 549ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-549R vs MFN-25FTF26-549R |
MFR-25FRF26-549R | Fixed Resistor, Metal Film, 0.25W, 549ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-549R vs MFR-25FRF26-549R |
MFR-25FBF549R | Fixed Resistor, Metal Film, 0.25W, 549ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-25FBF52-549R vs MFR-25FBF549R |