Part Details for MFR-25FBF52-511R by YAGEO Corporation
Results Overview of MFR-25FBF52-511R by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MFR-25FBF52-511R Information
MFR-25FBF52-511R by YAGEO Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MFR-25FBF52-511R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK6431
|
Newark | Res, 511R, 0.25W, Axial, Metal Film, Resistance:511Ohm, Product Range:Mfr Series, Power Rating:25... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0230 | Buy Now |
DISTI #
49AK6432
|
Newark | Res, 511R, 0.25W, Axial, Metal Film, Resistance:511Ohm, Product Range:Mfr Series, Power Rating:25... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 / $0.0160 | Buy Now |
DISTI #
511XBK-ND
|
DigiKey | RES 511 OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
6199 In Stock |
|
$0.0132 / $0.1000 | Buy Now |
DISTI #
MFR-25FBF52-511R
|
Avnet Americas | Resistor, 511 Ohm, ? 1%, 250 mW, Axial Leaded, Metal Film, General Purpose - Bulk (Alt: MFR-25FBF52-... more RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0071 / $0.0076 | Buy Now |
DISTI #
603-MFR-25FBF52-511R
|
Mouser Electronics | Metal Film Resistors - Through Hole 511 OHM 1/4W 1% RoHS: Compliant | 3852 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | Res Metal Film 511 Ohm 1% 0.25W(1/4W) 100ppm/C AXL Automotive Bulk RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Bulk |
20000 Bulk |
|
$0.0088 / $0.0096 | Buy Now |
DISTI #
MFR-25FBF52-511R
|
Avnet Abacus | (Alt: MFR-25FBF52-511R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0139 | Buy Now |
Part Details for MFR-25FBF52-511R
MFR-25FBF52-511R CAD Models
MFR-25FBF52-511R Part Data Attributes
|
MFR-25FBF52-511R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-25FBF52-511R
YAGEO Corporation
RES 511 OHM 1/4W 1% AXIAL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 511 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |