-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.25W, 3480ohm, 250V, 1% +/-Tol, -100,100ppm/Cel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK6237
|
Newark | Res, 3K48, 0.25W, Axial, Metal Film, Resistance:3.48Kohm, Product Range:Mfr Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR-25FBF52-3K48 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 / $0.0200 | Buy Now |
DISTI #
49AK6236
|
Newark | Res, 3K48, 0.25W, Axial, Metal Film, Resistance:3.48Kohm, Product Range:Mfr Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR-25FBF52-3K48 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0240 | Buy Now |
DISTI #
3.48KXBK-ND
|
DigiKey | RES 3.48K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
8855 In Stock |
|
$0.0095 / $0.1000 | Buy Now |
DISTI #
MFR-25FBF52-3K48
|
Avnet Americas | General Type Metal Film Resistor 3.48kOhm 1/4W 1% Axial Bulk - Bulk (Alt: MFR-25FBF52-3K48) Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-MFR-25FBF52-3K48
|
Mouser Electronics | Metal Film Resistors - Through Hole 3.48K OHM 1/4W 1% RoHS: Compliant | 9339 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
V99:2348_17663217
|
Arrow Electronics | Res Metal Film 3.48K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1629 | Americas - 1 |
|
$0.0013 / $0.0068 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0061 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL FILM, 0.25W, 3480OHM, 250V, 1% +/-TOL, 100PPM/CEL, THROUGH HOLE MOUNT | 605 |
|
$0.0350 / $0.1050 | Buy Now |
DISTI #
C1S900102204875
|
Chip1Stop | Res Metal Film 3.48KOhm 1% 0.25W(1/4W) 100ppm/C Conformal Coated AXL Automotive Bulk RoHS: Compliant pbFree: Yes | 1 |
|
$0.0115 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/4W 3.48K Ohms ±1% Automotive(AEC-Q200 | 0 |
|
$0.0755 / $0.0921 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MFR-25FBF52-3K48
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-25FBF52-3K48
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 3480ohm, 250V, 1% +/-Tol, -100,100ppm/Cel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3480 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
This table gives cross-reference parts and alternative options found for MFR-25FBF52-3K48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-25FBF52-3K48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR-25FBFMB3K48 | Fixed Resistor, Metal Film, 0.25W, 3480ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-3K48 vs MFR-25FBFMB3K48 |
MFN-25FTF52-3K48 | Fixed Resistor, Metal Film, 0.25W, 3480ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-3K48 vs MFN-25FTF52-3K48 |
MFR-25FBFFFK3K48 | Fixed Resistor, Metal Film, 0.25W, 3480ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-3K48 vs MFR-25FBFFFK3K48 |
MFR-25FRF26-3K48 | Fixed Resistor, Metal Film, 0.25W, 3480ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-3K48 vs MFR-25FRF26-3K48 |
RMF25D3481F-52-TR20 | Fixed Resistor, Metal Film, 0.25W, 3480ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FBF52-3K48 vs RMF25D3481F-52-TR20 |
MFR-25FBF3K48 | Fixed Resistor, Metal Film, 0.25W, 3480ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-25FBF52-3K48 vs MFR-25FBF3K48 |
MFN-25FRFFT3K48 | Fixed Resistor, Metal Film, 0.25W, 3480ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-3K48 vs MFN-25FRFFT3K48 |
MFR-25FBF26-3K48 | Fixed Resistor, Metal Film, 0.25W, 3480ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-3K48 vs MFR-25FBF26-3K48 |
MFR-25FRF3K48 | Fixed Resistor, Metal Film, 0.25W, 3480ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-25FBF52-3K48 vs MFR-25FRF3K48 |
MFR-25FTFFT3K48 | Fixed Resistor, Metal Film, 0.25W, 3480ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-3K48 vs MFR-25FTFFT3K48 |