Part Details for MFR-25FBF52-390R by YAGEO Corporation
Overview of MFR-25FBF52-390R by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS61390RTET | Texas Instruments | 85-VOUT boost converter with current mirror and sample and hold 16-WQFN -40 to 125 | |
TPS61390RTER | Texas Instruments | 85-VOUT boost converter with current mirror and sample and hold 16-WQFN -40 to 125 | |
TPS92390RHBR | Texas Instruments | Boost/SEPIC high dimming performance LED driver with four 200-mA channels 32-VQFN -40 to 125 |
Price & Stock for MFR-25FBF52-390R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK6327
|
Newark | Res, 390R, 0.25W, Axial, Metal Film, Resistance:390Ohm, Product Range:Mfr Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR-25FBF52-390R RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 / $0.0160 | Buy Now |
DISTI #
49AK6326
|
Newark | Res, 390R, 0.25W, Axial, Metal Film, Resistance:390Ohm, Product Range:Mfr Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR-25FBF52-390R RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0230 | Buy Now |
DISTI #
MFR-25FBF52-390R-ND
|
DigiKey | RES 390 OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
9836 In Stock |
|
$0.0095 / $0.1000 | Buy Now |
DISTI #
MFR-25FBF52-390R
|
Avnet Americas | General Type Metal Film Resistor 390Ohm 1/4W 1% Axial Bulk - Bulk (Alt: MFR-25FBF52-390R) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-MFR-25FBF52-390R
|
Mouser Electronics | Metal Film Resistors - Through Hole 390 OHM 1/4W 1% RoHS: Compliant | 14290 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | General Type Metal Film Resistor 390Ohm 1/4W 1% Axial Bulk RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks Container: Bulk | 0Bulk |
|
$0.0077 / $0.0088 | Buy Now |
Part Details for MFR-25FBF52-390R
MFR-25FBF52-390R CAD Models
MFR-25FBF52-390R Part Data Attributes
|
MFR-25FBF52-390R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-25FBF52-390R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 390ohm, 250V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 24 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |