Part Details for MFR-25FBF52-210K by YAGEO Corporation
Overview of MFR-25FBF52-210K by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD720210K8-BAF-A | Renesas Electronics Corporation | USB 3.0 Hub Controller, , / | |
10143578-210KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 10 Position,staggered,side Latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10143785-210KLF | Amphenol Communications Solutions | Minitek MicroSpace&trade, 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Header, 10 Position, side to side, Double row, Side latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for MFR-25FBF52-210K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK6145
|
Newark | Res, 210K, 0.25W, Axial, Metal Film, Resistance:210Kohm, Product Range:Mfr Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR-25FBF52-210K RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0230 | Buy Now |
DISTI #
49AK6146
|
Newark | Res, 210K, 0.25W, Axial, Metal Film, Resistance:210Kohm, Product Range:Mfr Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR-25FBF52-210K RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 / $0.0160 | Buy Now |
DISTI #
210KXBK-ND
|
DigiKey | RES 210K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
7854 In Stock |
|
$0.0102 / $0.1000 | Buy Now |
DISTI #
MFR-25FBF52-210K
|
Avnet Americas | General Type Metal Film Resistor 210kOhm 1/4W 1% Axial Bulk - Bulk (Alt: MFR-25FBF52-210K) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-MFR-25FBF52-210K
|
Mouser Electronics | Metal Film Resistors - Through Hole 210K OHM 1/4W 1% RoHS: Compliant | 20643 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0061 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL FILM, 0.25W, 210000OHM, 250V, 1% +/-TOL, 100PPM/CEL, THROUGH HOLE MOUNT | 183 |
|
$0.0230 / $0.0368 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/4W 210K Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0745 / $0.0909 | RFQ |
Part Details for MFR-25FBF52-210K
MFR-25FBF52-210K CAD Models
MFR-25FBF52-210K Part Data Attributes
|
MFR-25FBF52-210K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-25FBF52-210K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 210000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 24 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 210000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MFR-25FBF52-210K
This table gives cross-reference parts and alternative options found for MFR-25FBF52-210K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-25FBF52-210K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN-25FBFM210K | Fixed Resistor, Metal Film, 0.25W, 210000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-210K vs MFN-25FBFM210K |
FMF-25FRFPN210K | Fixed Resistor, Metal Film, 0.25W, 210000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-210K vs FMF-25FRFPN210K |
FMF-25FBFFK210K | Fixed Resistor, Metal Film, 0.25W, 210000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-210K vs FMF-25FBFFK210K |
MFR-25FTF210K | Fixed Resistor, Metal Film, 0.25W, 210000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-25FBF52-210K vs MFR-25FTF210K |
FMF-25FBFFKK210K | Fixed Resistor, Metal Film, 0.25W, 210000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-210K vs FMF-25FBFFKK210K |
MFN-25FTF52-210K | Fixed Resistor, Metal Film, 0.25W, 210000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel | YAGEO Corporation | MFR-25FBF52-210K vs MFN-25FTF52-210K |
FMF-25FBF26-210K | Fixed Resistor, Metal Film, 0.25W, 210000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-210K vs FMF-25FBF26-210K |
MFR-25FRFFT210K | Fixed Resistor, Metal Film, 0.25W, 210000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-210K vs MFR-25FRFFT210K |
MFN-25FTFPN210K | Fixed Resistor, Metal Film, 0.25W, 210000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-210K vs MFN-25FTFPN210K |
MFN-25FTFFT210K | Fixed Resistor, Metal Film, 0.25W, 210000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-210K vs MFN-25FTFFT210K |