Part Details for MFR-25FBF52-11K3 by YAGEO Corporation
Overview of MFR-25FBF52-11K3 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE7218811K3 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, Shield, With LEDs. | |
RJE7B18811K3 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, CAT 6A, RA, Shield, with LEDs. | |
RJE7118811K3 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, Shield, With LEDs. |
Price & Stock for MFR-25FBF52-11K3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK5987
|
Newark | Res, 11K3, 0.25W, Axial, Metal Film, Resistance:11.3Kohm, Product Range:Mfr Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR-25FBF52-11K3 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0230 | Buy Now |
DISTI #
49AK5988
|
Newark | Res, 11K3, 0.25W, Axial, Metal Film, Resistance:11.3Kohm, Product Range:Mfr Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR-25FBF52-11K3 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 / $0.0160 | Buy Now |
DISTI #
11.3KXBK-ND
|
DigiKey | RES 11.3K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3086 In Stock |
|
$0.0121 / $0.1000 | Buy Now |
DISTI #
MFR-25FBF52-11K3
|
Avnet Americas | General Type Metal Film Resistor 11.3kOhm 1/4W 1% Axial Bulk - Bulk (Alt: MFR-25FBF52-11K3) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-MFR-25FBF52-11K3
|
Mouser Electronics | Metal Film Resistors - Through Hole 11.3K OHM 1/4W 1% RoHS: Compliant | 15975 |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
V36:1790_17663457
|
Arrow Electronics | Res Metal Film 11.3K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1903 | Americas - 9160 |
|
$0.0064 / $0.0150 | Buy Now |
|
Future Electronics | Metal Film Resistors - Through Hole 11.3K OHM 1/4W 1% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0061 | Buy Now |
DISTI #
32674492
|
Verical | Res Metal Film 11.3K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 893 Package Multiple: 1 Date Code: 1903 | Americas - 9160 |
|
$0.0064 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/4W 11.3K Ohms ±1% Automotive(AEC-Q200 | 0 |
|
$0.0737 / $0.0899 | RFQ |
Part Details for MFR-25FBF52-11K3
MFR-25FBF52-11K3 CAD Models
MFR-25FBF52-11K3 Part Data Attributes
|
MFR-25FBF52-11K3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-25FBF52-11K3
YAGEO Corporation
RES 11.3K OHM 1/4W 1% AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MFR-25FBF52-11K3
This table gives cross-reference parts and alternative options found for MFR-25FBF52-11K3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-25FBF52-11K3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR-25FRF26-11K3 | Fixed Resistor, Metal Film, 0.25W, 11300ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-11K3 vs MFR-25FRF26-11K3 |
MFR-25FBFFFK11K3 | Fixed Resistor, Metal Film, 0.25W, 11300ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-11K3 vs MFR-25FBFFFK11K3 |
MFR-25FRF11K3 | Fixed Resistor, Metal Film, 0.25W, 11300ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-25FBF52-11K3 vs MFR-25FRF11K3 |
MFN-25FRFFT11K3 | Fixed Resistor, Metal Film, 0.25W, 11300ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-11K3 vs MFN-25FRFFT11K3 |
MFR-25FRFAV11K3 | Fixed Resistor, Metal Film, 0.25W, 11300ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-11K3 vs MFR-25FRFAV11K3 |
RMF25D1132F-52-TR20 | Fixed Resistor, Metal Film, 0.25W, 11300ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FBF52-11K3 vs RMF25D1132F-52-TR20 |
MFR-25FTF52-11K3 | Fixed Resistor, Metal Film, 0.25W, 11300ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-25FBF52-11K3 vs MFR-25FTF52-11K3 |
MFR-25FRF52-11K3 | RES 11.3K OHM 1/4W 1% AXIAL | YAGEO Corporation | MFR-25FBF52-11K3 vs MFR-25FRF52-11K3 |
MFR-25FBF11K3 | Fixed Resistor, Metal Film, 0.25W, 11300ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-25FBF52-11K3 vs MFR-25FBF11K3 |
MFN-25FBFFKK11K3 | Fixed Resistor, Metal Film, 0.25W, 11300ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-11K3 vs MFN-25FBFFKK11K3 |