Part Details for MFR-25FBF52-107K by YAGEO Corporation
Overview of MFR-25FBF52-107K by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45X-107KLT | Coilcraft Inc | General Purpose Inductor, 100000uH, 10%, Ferrite-Core | |
10142344-107KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Horizontal, Header, Surface Mount, 7 Position<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10143535-107KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 7 Position,staggered, Top Latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for MFR-25FBF52-107K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK5983
|
Newark | Res, 107K, 0.25W, Axial, Metal Film, Resistance:107Kohm, Product Range:Mfr Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR-25FBF52-107K RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0230 | Buy Now |
DISTI #
49AK5984
|
Newark | Res, 107K, 0.25W, Axial, Metal Film, Resistance:107Kohm, Product Range:Mfr Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR-25FBF52-107K RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 / $0.0160 | Buy Now |
DISTI #
107KXBK-ND
|
DigiKey | RES 107K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
9558 In Stock |
|
$0.0122 / $0.1000 | Buy Now |
DISTI #
MFR-25FBF52-107K
|
Avnet Americas | General Type Metal Film Resistor 107kOhm 1/4W 1% Axial Bulk - Bulk (Alt: MFR-25FBF52-107K) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-MFR-25FBF52-107K
|
Mouser Electronics | Metal Film Resistors - Through Hole 107K OHM 1/4W 1% RoHS: Compliant | 15084 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0061 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
6281 Partner Stock |
|
$0 | Buy Now |
DISTI #
61283723
|
Verical | Res Metal Film 107K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 893 Package Multiple: 1 Date Code: 2201 | Americas - 18481 |
|
$0.0064 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 8165 |
|
RFQ | |
DISTI #
C1S900103292822
|
Chip1Stop | Through Hole Resistor RoHS: Compliant pbFree: Yes | 18481 |
|
$0.0225 | Buy Now |
Part Details for MFR-25FBF52-107K
MFR-25FBF52-107K CAD Models
MFR-25FBF52-107K Part Data Attributes
|
MFR-25FBF52-107K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-25FBF52-107K
YAGEO Corporation
RES 107K OHM 1/4W 1% AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 24 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 107000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |