Part Details for MFR-25FBF52-105K by YAGEO Corporation
Overview of MFR-25FBF52-105K by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR-25FBF52-105K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
105KXBK-ND
|
DigiKey | RES 105K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5407 In Stock |
|
$0.0077 / $0.1000 | Buy Now |
DISTI #
MFR-25FBF52-105K
|
Avnet Americas | General Type Metal Film Resistor 105kOhm 1/4W 1% Axial Bulk - Bulk (Alt: MFR-25FBF52-105K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0072 | Buy Now |
DISTI #
603-MFR-25FBF52-105K
|
Mouser Electronics | Metal Film Resistors - Through Hole 105K OHM 1/4W 1% RoHS: Compliant | 6972 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
V99:2348_17669052
|
Arrow Electronics | Res Metal Film 105K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1629 | Americas - 59 |
|
$0.0040 / $0.0540 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0061 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
7557 Partner Stock |
|
$0 | Buy Now |
|
Bristol Electronics | 91 |
|
RFQ | ||
|
Quest Components | 72 |
|
$0.0630 / $0.0945 | Buy Now | |
|
Ozdisan Elektronik | RES.M.FILM 1/4W 105K Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0745 / $0.0909 | RFQ |
Part Details for MFR-25FBF52-105K
MFR-25FBF52-105K CAD Models
MFR-25FBF52-105K Part Data Attributes
|
MFR-25FBF52-105K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-25FBF52-105K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 105000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 105000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MFR-25FBF52-105K
This table gives cross-reference parts and alternative options found for MFR-25FBF52-105K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-25FBF52-105K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR-25FTF52-105K | Fixed Resistor, Metal Film, 0.25W, 105000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-25FBF52-105K vs MFR-25FTF52-105K |
MFR-25FB-FFK105K | Fixed Resistor, Metal Film, 0.25W, 105000ohm, 250V, 1% +/-Tol, | YAGEO Corporation | MFR-25FBF52-105K vs MFR-25FB-FFK105K |