Part Details for MFR-25FBF-23R2 by YAGEO Corporation
Overview of MFR-25FBF-23R2 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFV23R-2STE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 23 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free. | |
SFV23R-2STBE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 23 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free, Gold Flash. | |
SFW23R-2STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 23 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free. |
Price & Stock for MFR-25FBF-23R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 23.2 ohm, THROUGH HOLE MOUNT | 193 |
|
$0.0450 / $0.0720 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
$0.1000 / $0.1500 | Buy Now |