There are no models available for this part yet.
Overview of MFR-25FB-FFK49K9 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC2125FB2 | Rochester Electronics LLC | MC2125 - J-K Flip-Flop | |
ISL28325FBZ-T7A | Renesas Electronics Corporation | 40V Low Power Dual and Quad Operational Amplifier | |
ISL28325FBZ-T13 | Renesas Electronics Corporation | 40V Low Power Dual and Quad Operational Amplifier |
CAD Models for MFR-25FB-FFK49K9 by YAGEO Corporation
Part Data Attributes for MFR-25FB-FFK49K9 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.55 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.4 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
49900 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|
Alternate Parts for MFR-25FB-FFK49K9
This table gives cross-reference parts and alternative options found for MFR-25FB-FFK49K9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-25FB-FFK49K9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN-25FTFFT49K9 | Fixed Resistor, Metal Film, 0.25W, 49900ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FB-FFK49K9 vs MFN-25FTFFT49K9 |
MFN-25FTFAV49K9 | Fixed Resistor, Metal Film, 0.25W, 49900ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FB-FFK49K9 vs MFN-25FTFAV49K9 |
MFR-25FTF5249K92 | Fixed Resistor, Metal Film, 0.25W, 49900ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FB-FFK49K9 vs MFR-25FTF5249K92 |
MFN-25FBFM49K9 | Fixed Resistor, Metal Film, 0.25W, 49900ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FB-FFK49K9 vs MFN-25FBFM49K9 |
RMF25D4992F-52-BL | Fixed Resistor, Metal Film, 0.25W, 49900ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FB-FFK49K9 vs RMF25D4992F-52-BL |
MFR-25FBF26-49K9 | Fixed Resistor, Metal Film, 0.25W, 49900ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FB-FFK49K9 vs MFR-25FBF26-49K9 |
MFR-25FRF52-49K9 | RES 49.9K OHM 1/4W 1% AXIAL | YAGEO Corporation | MFR-25FB-FFK49K9 vs MFR-25FRF52-49K9 |
MFR-25FBF5249K92 | Fixed Resistor, Metal Film, 0.25W, 49900ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FB-FFK49K9 vs MFR-25FBF5249K92 |
MFN-25FTF52-49K9 | Fixed Resistor, Metal Film, 0.25W, 49900ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FB-FFK49K9 vs MFN-25FTF52-49K9 |
FMF-25FRF52-49K9 | RES,AXIAL,METAL FILM,49.9K OHMS,250WV,1% +/-TOL,-100,100PPM TC | YAGEO Corporation | MFR-25FB-FFK49K9 vs FMF-25FRF52-49K9 |