MFR-25DTD52-100K
YAGEO Corporation
Description: Fixed Resistor, Metal Film, 0.25W, 100000ohm, 250V, 0.5% +/-Tol, -25,25ppm/Cel,

Overview of MFR-25DTD52-100K by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Available Datasheets

Part # Manufacturer Description Datasheet
100183FC Rochester Electronics LLC Multiplier, 100K Series, 8-Bit, ECL, CQFP24, CERPAK-24
100182FC Rochester Electronics LLC Adder/Subtractor, 100K Series, 1-Bit, ECL, CQFP24, CERPAK-24
100331/VYA Rochester Electronics LLC 100331 - 100K Series, Low Power Triple D-Type Flip-Flop - Dual marked (5962-9153601VYA) - SPACE-LEVEL LOGIC

Price & Stock for MFR-25DTD52-100K by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # MFR-25DTD52-100K
Avnet Americas General Type Metal Film Resistor 100kOhm 1/4W 0.5% Axial Ammo Pack - Tape and Reel (Alt: MFR-25DTD52-100K) Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel 0
RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks 0
  • 5,000 $0.0360
$0.0360 Buy Now

CAD Models for MFR-25DTD52-100K by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MFR-25DTD52-100K by YAGEO Corporation

MFR-25DTD52-100K
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
Factory Lead Time
24 Weeks
Construction
Cylindrical
JESD-609 Code
e3
Lead Diameter
0.55 mm
Lead Length
28 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.4 mm
Package Length
6.3 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Ammo Pack
Rated Power Dissipation (P)
0.25 W
Resistance
100000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
0.5%
Working Voltage
250 V
Want to compare parts?
  1. MFR-25DTD52-100K
    YAGEO Corporation
    Fixed Resistor, Metal Film, 0.25W, 100000ohm, 250V, 0.5% +/-Tol, -25,25ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFR-25DTD52-100K by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFR-25DTD52-100K by YAGEO Corporation

Select Manufacturer
Which Manufacturer of MFR-25DTD52-100K would you like to use for your alert(s)?
  • Please alert me when MFR-25DTD52-100K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFR-25DTD52-100K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFR-25DTD52-100K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFR-25DTD52-100K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFR-25DTD52-100K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFR-25DTD52-100K by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: