There are no models available for this part yet.
Overview of MFR-12FTF52-22K by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for MFR-12FTF52-22K by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AK5899
|
Newark | Res, 22K, 0.167W, Axial, Metal Film, Resistance:22Kohm, Product Range:Mfr Series, Power Rating:167Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:200V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR-12FTF52-22K RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0190 | Buy Now | |
DISTI #
49AK5900
|
Newark | Res, 22K, 0.167W, Axial, Metal Film, Resistance:22Kohm, Product Range:Mfr Series, Power Rating:167Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:200V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR-12FTF52-22K RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 / $0.0170 | Buy Now | |
DISTI #
13-MFR-12FTF52-22KCT-ND
|
DigiKey | RES 22K OHM 1% 1/6W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
8939 In Stock |
|
$0.0067 / $0.1000 | Buy Now | |
DISTI #
MFR-12FTF52-22K
|
Avnet Americas | General Type Metal Film Resistor 22kOhm 1/6W 1% Axial Ammo Pack - Tape and Reel (Alt: MFR-12FTF52-22K) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-MFR-12FTF52-22K
|
Mouser Electronics | Metal Film Resistors - Through Hole 22K OHM 1/6W 1% RoHS: Compliant | 6755 |
|
$0.0070 / $0.1000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0051 | Buy Now | ||
Ozdisan Elektronik | RES.M.FILM 1/6W 22K Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0763 / $0.0931 | RFQ |
CAD Models for MFR-12FTF52-22K by YAGEO Corporation
Part Data Attributes for MFR-12FTF52-22K by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
24 Weeks
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.45 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
1.9 mm
|
Package Length
|
3.4 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
Ammo Pack
|
Rated Power Dissipation (P)
|
0.1667 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
22000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|