Part Details for MFR-12FTF52-17K8 by YAGEO Corporation
Overview of MFR-12FTF52-17K8 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3817K8-5B4-AX | Renesas Electronics Corporation | 32-bit Microcontrollers | |
UPD78F1817K8A2-5B4-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), , / | |
UPD78F1817K8A-5B4-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), , / |
Price & Stock for MFR-12FTF52-17K8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR-12FTF52-17K8-ND
|
DigiKey | RES 17.8K OHM 1% 1/6W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0088 | Buy Now |
DISTI #
MFR-12FTF52-17K8
|
Avnet Americas | General Type Metal Film Resistor 17.8kOhm 1/6W 1% Axial Ammo Pack - Tape and Reel (Alt: MFR-12FTF52-17K8) Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-MFR-12FTF52-17K8
|
Mouser Electronics | Metal Film Resistors - Through Hole 17.8K OHM 1/6W 1% RoHS: Compliant | 0 |
|
$0.0070 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0051 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/6W 17.8K Ohms ±1% Automotive(AEC-Q200 | 0 |
|
$0.0763 / $0.0931 | RFQ |
Part Details for MFR-12FTF52-17K8
MFR-12FTF52-17K8 CAD Models
MFR-12FTF52-17K8 Part Data Attributes
|
MFR-12FTF52-17K8
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-12FTF52-17K8
YAGEO Corporation
Fixed Resistor, Metal Film, 0.1666W, 17800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 24 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.1666 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 17800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |