Part Details for MFR-12FTF52-17K by YAGEO Corporation
Overview of MFR-12FTF52-17K by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MFR-12FTF52-17K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR-12FTF52-17K
|
Avnet Americas | General Type Metal Film Resistor 17kOhm 1/6W 1% Axial Ammo Pack - Tape and Reel (Alt: MFR-12FTF52-17K) Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-MFR-12FTF52-17K
|
Mouser Electronics | Metal Film Resistors - Through Hole RoHS: Compliant | 15219 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0051 | Buy Now |
Part Details for MFR-12FTF52-17K
MFR-12FTF52-17K CAD Models
MFR-12FTF52-17K Part Data Attributes
|
MFR-12FTF52-17K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-12FTF52-17K
YAGEO Corporation
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.166 W | |
Rated Temperature | 70 °C | |
Resistance | 17000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |