Part Details for MFR-1160 by Metcal
Results Overview of MFR-1160 by Metcal
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MFR-1160 Information
MFR-1160 by Metcal is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MFR-1160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R1719
|
Newark | Single-Output Soldering & Rework System, Supply Voltage Vac:240V, Heat Temperature Max:-, Out... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$444.0000 | Buy Now |
DISTI #
5358-MFR-1160-ND
|
DigiKey | MFR SINGLE PORT SYSTEM, SSC SOLD Min Qty: 1 Lead time: 15 Weeks Container: Box |
10 In Stock |
|
$455.1000 / $462.4500 | Buy Now |
DISTI #
745-MFR-1160
|
Mouser Electronics | Soldering & Desoldering Stations SINGLE OUTPUT SSC SOLDERING CART RoHS: Compliant | 3 |
|
$446.6000 | Buy Now |
DISTI #
MFR-1160
|
TME | Soldering station, Station power: 60W, ESD, 90x200x152.5mm Min Qty: 1 | 0 |
|
$367.9000 / $380.6100 | RFQ |
DISTI #
551SO1195
|
Techni-Tool, Inc. | Metcal MFR-1160 Soldering System with MFR-H6-SSC Handpiece & WS2 Workstand | 9 |
|
$444.0000 | Buy Now |
DISTI #
551SO1195
|
TestEquity LLC | Metcal MFR-1160 Soldering System with MFR-H6-SSC Handpiece & WS2 Workstand | 9 |
|
$444.0000 | Buy Now |
Part Details for MFR-1160
MFR-1160 CAD Models
MFR-1160 Part Data Attributes
|
MFR-1160
Metcal
Buy Now
|
Compare Parts:
MFR-1160
Metcal
Select a part to compare: |
Samacsys Manufacturer | METCAL |