Part Details for MFP50SCTD52-221K by YAGEO Corporation
Overview of MFP50SCTD52-221K by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ221KN4AE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ221KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ221KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for MFP50SCTD52-221K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFP50SCTD52-221K
|
Avnet Americas | Precision Type Metal Film Resistor 221kOhm 50W 0.5% Axial Ammo Pack - Tape and Reel (Alt: MFP50SCTD52-221K) Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0862 | Buy Now |
Part Details for MFP50SCTD52-221K
MFP50SCTD52-221K CAD Models
MFP50SCTD52-221K Part Data Attributes
|
MFP50SCTD52-221K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP50SCTD52-221K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 221000ohm, 250V, 0.25% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 221000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 250 V |
Alternate Parts for MFP50SCTD52-221K
This table gives cross-reference parts and alternative options found for MFP50SCTD52-221K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP50SCTD52-221K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP50SCBD26-221K | Fixed Resistor, Metal Film, 0.5W, 221000ohm, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP50SCTD52-221K vs MFP50SCBD26-221K |
MFP50SCTD26-221K | Fixed Resistor, Metal Film, 0.5W, 221000ohm, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP50SCTD52-221K vs MFP50SCTD26-221K |
MFP50SCRD52-221K | Fixed Resistor, Metal Film, 0.5W, 221000ohm, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP50SCTD52-221K vs MFP50SCRD52-221K |
MFP50SCRDAV221K | Fixed Resistor, Metal Film, 0.5W, 221000ohm, 250V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP50SCTD52-221K vs MFP50SCRDAV221K |
MFP50SCRDFT221K | Fixed Resistor, Metal Film, 0.5W, 221000ohm, 250V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP50SCTD52-221K vs MFP50SCRDFT221K |
MFP50SCTDPN221K | Fixed Resistor, Metal Film, 0.5W, 221000ohm, 250V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP50SCTD52-221K vs MFP50SCTDPN221K |
MFP50SCTDAV221K | Fixed Resistor, Metal Film, 0.5W, 221000ohm, 250V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP50SCTD52-221K vs MFP50SCTDAV221K |
MFP50SCRD26-221K | Fixed Resistor, Metal Film, 0.5W, 221000ohm, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP50SCTD52-221K vs MFP50SCRD26-221K |
MFP50SCTDFT221K | Fixed Resistor, Metal Film, 0.5W, 221000ohm, 250V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP50SCTD52-221K vs MFP50SCTDFT221K |
MFP50SCBD52-221K | Fixed Resistor, Metal Film, 0.5W, 221000ohm, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP50SCTD52-221K vs MFP50SCBD52-221K |