Part Details for MFP50SCTB52-13K2 by YAGEO Corporation
Overview of MFP50SCTB52-13K2 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE7148813K2 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, With Shield, With LEDs. | |
RJE7248813K2 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, Shield, With LEDs. | |
RJE7B18113K2 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat6A, THT, Yellow Housing, Recessed Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs |
Part Details for MFP50SCTB52-13K2
MFP50SCTB52-13K2 CAD Models
MFP50SCTB52-13K2 Part Data Attributes
|
MFP50SCTB52-13K2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP50SCTB52-13K2
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 13200ohm, 0.25% +/-Tol, -10,10ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 250 V |
Alternate Parts for MFP50SCTB52-13K2
This table gives cross-reference parts and alternative options found for MFP50SCTB52-13K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP50SCTB52-13K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP50SCRBPN13K2 | Fixed Resistor, Metal Film, 0.5W, 13200ohm, 250V, 0.25% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP50SCTB52-13K2 vs MFP50SCRBPN13K2 |
MFP50SCRBFT13K2 | Fixed Resistor, Metal Film, 0.5W, 13200ohm, 250V, 0.25% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP50SCTB52-13K2 vs MFP50SCRBFT13K2 |
MFP50SCBBM13K2 | Fixed Resistor, Metal Film, 0.5W, 13200ohm, 0.25% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP50SCTB52-13K2 vs MFP50SCBBM13K2 |
MFP50SCRBAV13K2 | Fixed Resistor, Metal Film, 0.5W, 13200ohm, 250V, 0.25% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP50SCTB52-13K2 vs MFP50SCRBAV13K2 |
MFP50SCTBFT13K2 | Fixed Resistor, Metal Film, 0.5W, 13200ohm, 250V, 0.25% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP50SCTB52-13K2 vs MFP50SCTBFT13K2 |
MFP50SCBB26-13K2 | Fixed Resistor, Metal Film, 0.5W, 13200ohm, 0.25% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP50SCTB52-13K2 vs MFP50SCBB26-13K2 |
MFP50SCTBAV13K2 | Fixed Resistor, Metal Film, 0.5W, 13200ohm, 250V, 0.25% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP50SCTB52-13K2 vs MFP50SCTBAV13K2 |