Part Details for MFP50SCBD52-806R by YAGEO Corporation
Overview of MFP50SCBD52-806R by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFP50SCBD52-806R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFP50SCBD52-806R-ND
|
DigiKey | RES 806 OHM 0.25% 1/2W AXIAL Min Qty: 10000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0669 | Buy Now |
Part Details for MFP50SCBD52-806R
MFP50SCBD52-806R CAD Models
MFP50SCBD52-806R Part Data Attributes
|
MFP50SCBD52-806R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP50SCBD52-806R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 806ohm, 250V, 0.25% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 806 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 250 V |
Alternate Parts for MFP50SCBD52-806R
This table gives cross-reference parts and alternative options found for MFP50SCBD52-806R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP50SCBD52-806R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP50SCTDAV806R | Fixed Resistor, Metal Film, 0.5W, 806ohm, 250V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP50SCBD52-806R vs MFP50SCTDAV806R |
MFP50SCRDAV806R | Fixed Resistor, Metal Film, 0.5W, 806ohm, 250V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP50SCBD52-806R vs MFP50SCRDAV806R |
MFP50SCRD52-806R | Fixed Resistor, Metal Film, 0.5W, 806ohm, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP50SCBD52-806R vs MFP50SCRD52-806R |
MFP50SCTD52-806R | Fixed Resistor, Metal Film, 0.5W, 806ohm, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP50SCBD52-806R vs MFP50SCTD52-806R |
MFP50SCTDFT806R | Fixed Resistor, Metal Film, 0.5W, 806ohm, 250V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP50SCBD52-806R vs MFP50SCTDFT806R |
MFP50SCRDFT806R | Fixed Resistor, Metal Film, 0.5W, 806ohm, 250V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP50SCBD52-806R vs MFP50SCRDFT806R |
MFP50SCBD26-806R | Fixed Resistor, Metal Film, 0.5W, 806ohm, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP50SCBD52-806R vs MFP50SCBD26-806R |
MFP50SCRDPN806R | Fixed Resistor, Metal Film, 0.5W, 806ohm, 250V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP50SCBD52-806R vs MFP50SCRDPN806R |
MFP50SCBDMB806R | Fixed Resistor, Metal Film, 0.5W, 806ohm, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP50SCBD52-806R vs MFP50SCBDMB806R |
MFP50SCTD26-806R | Fixed Resistor, Metal Film, 0.5W, 806ohm, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP50SCBD52-806R vs MFP50SCTD26-806R |