Part Details for MFP3WSPR-73-542R by YAGEO Corporation
Overview of MFP3WSPR-73-542R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD3542RBCPZ12-RL7 | Analog Devices | Dual ch 12 bit LVSS | |
EVAL-AD3542RFMCZ | Analog Devices | evaluation control board. | |
AD3542RBCPZ16-RL7 | Analog Devices | Dual ch 16 bit LVSS |
Part Details for MFP3WSPR-73-542R
MFP3WSPR-73-542R CAD Models
MFP3WSPR-73-542R Part Data Attributes
|
MFP3WSPR-73-542R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP3WSPR-73-542R
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 542ohm, 500V, 0.02% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 542 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.02% | |
Working Voltage | 500 V |