Part Details for MFP2WSBRBAV200R by YAGEO Corporation
Overview of MFP2WSBRBAV200R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFP2WSBRBAV200R
MFP2WSBRBAV200R CAD Models
MFP2WSBRBAV200R Part Data Attributes
|
MFP2WSBRBAV200R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP2WSBRBAV200R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 200ohm, 500V, 0.1% +/-Tol, -10,10ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for MFP2WSBRBAV200R
This table gives cross-reference parts and alternative options found for MFP2WSBRBAV200R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP2WSBRBAV200R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP2WSATB73-200R | Fixed Resistor, Metal Film, 2W, 200ohm, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP2WSBRBAV200R vs MFP2WSATB73-200R |
MFP2WSBBB52-200R | Fixed Resistor, Metal Film, 2W, 200ohm, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP2WSBRBAV200R vs MFP2WSBBB52-200R |
MFP2WSARB52-200R | Fixed Resistor, Metal Film, 2W, 200ohm, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP2WSBRBAV200R vs MFP2WSARB52-200R |
MFP2WSBTBAV200R | Fixed Resistor, Metal Film, 2W, 200ohm, 500V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP2WSBRBAV200R vs MFP2WSBTBAV200R |
MFP2WSATBFT200R | Fixed Resistor, Metal Film, 2W, 200ohm, 500V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP2WSBRBAV200R vs MFP2WSATBFT200R |
MFP2WSBRBPN200R | Fixed Resistor, Metal Film, 2W, 200ohm, 500V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP2WSBRBAV200R vs MFP2WSBRBPN200R |
MFP2WSBRB52-200R | Fixed Resistor, Metal Film, 2W, 200ohm, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP2WSBRBAV200R vs MFP2WSBRB52-200R |
MFP2WSBTB52-200R | Fixed Resistor, Metal Film, 2W, 200ohm, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP2WSBRBAV200R vs MFP2WSBTB52-200R |
MFP2WSBRBFT200R | Fixed Resistor, Metal Film, 2W, 200ohm, 500V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP2WSBRBAV200R vs MFP2WSBRBFT200R |
MFP2WSATBPN200R | Fixed Resistor, Metal Film, 2W, 200ohm, 500V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP2WSBRBAV200R vs MFP2WSATBPN200R |