Part Details for MFP2WSATCPN120R by YAGEO Corporation
Overview of MFP2WSATCPN120R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MFP2WSATCPN120R
MFP2WSATCPN120R CAD Models
MFP2WSATCPN120R Part Data Attributes
|
MFP2WSATCPN120R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP2WSATCPN120R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 120ohm, 500V, 0.05% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 500 V |
Alternate Parts for MFP2WSATCPN120R
This table gives cross-reference parts and alternative options found for MFP2WSATCPN120R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP2WSATCPN120R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP2WSARC73-120R | Fixed Resistor, Metal Film, 2W, 120ohm, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP2WSATCPN120R vs MFP2WSARC73-120R |
MFR2WSBTC73120R | Fixed Resistor, Metal Film, 2W, 120ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP2WSATCPN120R vs MFR2WSBTC73120R |
MFP2WSARCPN120R | Fixed Resistor, Metal Film, 2W, 120ohm, 500V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP2WSATCPN120R vs MFP2WSARCPN120R |
MFP2WSBRCFT120R | Fixed Resistor, Metal Film, 2W, 120ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP2WSATCPN120R vs MFP2WSBRCFT120R |
MFP2WSBTCFT120R | Fixed Resistor, Metal Film, 2W, 120ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP2WSATCPN120R vs MFP2WSBTCFT120R |
MFP2WSARC52-120R | Fixed Resistor, Metal Film, 2W, 120ohm, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP2WSATCPN120R vs MFP2WSARC52-120R |
MFP2WSATCAV120R | Fixed Resistor, Metal Film, 2W, 120ohm, 500V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP2WSATCPN120R vs MFP2WSATCAV120R |
MFP2WSBTC52-120R | Fixed Resistor, Metal Film, 2W, 120ohm, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP2WSATCPN120R vs MFP2WSBTC52-120R |
MFP2WSARCAV120R | Fixed Resistor, Metal Film, 2W, 120ohm, 500V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP2WSATCPN120R vs MFP2WSARCAV120R |
MFP2WSBRC52-120R | Fixed Resistor, Metal Film, 2W, 120ohm, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP2WSATCPN120R vs MFP2WSBRC52-120R |