MFP26040FR
TT Electronics Resistors
Description: Fixed Resistor, Metal Film, 2W, 604ohm, 350V, 1% +/-Tol, -100,100ppm/Cel,

Overview of MFP26040FR by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for MFP26040FR by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MFP26040FR by TT Electronics Resistors

MFP26040FR
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Flameproof
Lead Diameter
0.8 mm
Lead Length
19 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
4 mm
Package Length
10 mm
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
2 W
Resistance
604 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
350 V
Want to compare parts?
  1. MFP26040FR
    TT Electronics Resistors
    Fixed Resistor, Metal Film, 2W, 604ohm, 350V, 1% +/-Tol, -100,100ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFP26040FR by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFP26040FR by TT Electronics Resistors

  • Please alert me when MFP26040FR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFP26040FR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFP26040FR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFP26040FR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFP26040FR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFP26040FR by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: