There are no models available for this part yet.
Overview of MFP25SABBM2K71 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for MFP25SABBM2K71 by YAGEO Corporation
Part Data Attributes for MFP25SABBM2K71 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Cylindrical
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.45 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
1.9 mm
|
Package Length
|
3.4 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.25 W
|
Resistance
|
2710 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Tolerance
|
0.05%
|
Working Voltage
|
200 V
|
Alternate Parts for MFP25SABBM2K71
This table gives cross-reference parts and alternative options found for MFP25SABBM2K71. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP25SABBM2K71, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP25SABB52-2K71 | Fixed Resistor, Metal Film, 0.25W, 2710ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP25SABBM2K71 vs MFP25SABB52-2K71 |
MFP25SBBBM2K71 | Fixed Resistor, Metal Film, 0.25W, 2710ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP25SABBM2K71 vs MFP25SBBBM2K71 |
MFP25SATB52-2K71 | Fixed Resistor, Metal Film, 0.25W, 2710ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP25SABBM2K71 vs MFP25SATB52-2K71 |
MFP25SBRB26-2K71 | Fixed Resistor, Metal Film, 0.25W, 2710ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP25SABBM2K71 vs MFP25SBRB26-2K71 |
MFP25SARBMT2K71 | Fixed Resistor, Metal Film, 0.25W, 2710ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP25SABBM2K71 vs MFP25SARBMT2K71 |
MFP25SBRBMT2K71 | Fixed Resistor, Metal Film, 0.25W, 2710ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP25SABBM2K71 vs MFP25SBRBMT2K71 |
MFP25SBTB26-2K71 | Fixed Resistor, Metal Film, 0.25W, 2710ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP25SABBM2K71 vs MFP25SBTB26-2K71 |
MFP25SARB52-2K71 | Fixed Resistor, Metal Film, 0.25W, 2710ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP25SABBM2K71 vs MFP25SARB52-2K71 |
MFP25SATB26-2K71 | Fixed Resistor, Metal Film, 0.25W, 2710ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP25SABBM2K71 vs MFP25SATB26-2K71 |
MFP25SATBMT2K71 | Fixed Resistor, Metal Film, 0.25W, 2710ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP25SABBM2K71 vs MFP25SATBMT2K71 |