Part Details for MFP240 by knitter-switch
Overview of MFP240 by knitter-switch
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MFP240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFP240
|
Avnet Americas | Switch Slide Top Slide 0.35A 30VDC 10000Cycle PC Pins Thru-Hole - Bag (Alt: MFP240) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Bag | 0 |
|
$0.7100 | Buy Now |
DISTI #
60300036
|
Verical | Switch Slide Top Slide 0.35A 30VDC 10000Cycles PC Pins Thru-Hole RoHS: Compliant Min Qty: 28 Package Multiple: 1 | Americas - 300 |
|
$1.0675 / $1.1400 | Buy Now |
DISTI #
MFP240
|
TME | Switch: slide, Pos: 4, 0.3A/30VDC, ON-ON-ON-ON, PCB,THT, -10÷60°C Min Qty: 1 | 64 |
|
$0.9000 / $1.7900 | Buy Now |
DISTI #
C1S413000008127
|
Chip1Stop | Switch Slide Top Slide 0.35A 30VDC 10000Cycles PC Pins Thru-Hole RoHS: Compliant pbFree: Yes Container: Bulk | 300 |
|
$0.8480 / $0.9760 | Buy Now |
|
LCSC | Direct Insert 350mA Double knife four throw 30V 10000 times Plugin Slide Switches ROHS | 107 |
|
$0.1321 / $0.1518 | Buy Now |
Part Details for MFP240
MFP240 CAD Models
MFP240 Part Data Attributes
|
MFP240
knitter-switch
Buy Now
Datasheet
|
Compare Parts:
MFP240
knitter-switch
Switch, Horizontal, 0.35A, 30VDC, Through Hole-straight
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KNITTER-SWITCH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | KNITTER-SWITCH | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.197 inch | |
Actuator Type | SLIDE | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 10.2108 mm | |
Body Height | 7.0104 mm | |
Body Length or Diameter | 19.9898 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER OVER NICKEL | |
Contact Current(DC)-Max | 0.35 A | |
Contact (DC) Max Rating R Load | 0.35A@30VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER OVER NICKEL | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 8 | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Terminal Finish | SILVER/NICKEL | |
Terminal Length | 0.098 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |