There are no models available for this part yet.
Overview of MFP2320 by knitter-switch
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MFP2320 by knitter-switch
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MFP2320
|
Avnet Americas | Switch Slide Top Slide 0.35A 30VDC 10000Cycle PC Pins Thru-Hole - Bag (Alt: MFP2320) Min Qty: 800 Package Multiple: 800 Container: Bag | 0 |
|
$0.7000 | Buy Now | |
DISTI #
MFP2320
|
TME | Switch: slide, Pos: 3, SP3T, 0.3A/30VDC, ON-ON-ON, PCB,THT, -25÷85°C Min Qty: 1 | 79 |
|
$4.0600 / $4.9900 | Buy Now |