Part Details for MFP231P by knitter-switch
Overview of MFP231P by knitter-switch
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFP231P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFP231P
|
Avnet Americas | Switch Slide ON ON ON Extended Top Slide 0.35A 30VDC 10000Cycle PC Pins Bracket Mount/Through Hole - Boxed Product (Development Kits) (Alt: MFP231P) Min Qty: 390 Package Multiple: 390 Container: Box | 0 |
|
$0.6200 | Buy Now |
DISTI #
30610760
|
Verical | Switch Slide ON ON ON Extended Top Slide 0.35A 30VDC 10000Cycles PC Pins Bracket Mount/Through Hole RoHS: Compliant Min Qty: 33 Package Multiple: 1 | Americas - 409 |
|
$0.8987 / $0.9738 | Buy Now |
DISTI #
MFP231P
|
TME | Switch: slide, Pos: 3, SP3T, 0.35A/30VDC, ON-ON-ON, PCB,THT, 20mΩ Min Qty: 1 | 151 |
|
$4.1600 / $4.9900 | Buy Now |
DISTI #
C1S413000008093
|
Chip1Stop | Switch Slide ON ON ON Extended Top Slide 0.35A 30VDC 10000Cycles PC Pins Bracket Mount/Through Hole RoHS: Compliant pbFree: Yes Container: Bulk | 409 |
|
$0.7190 / $0.8460 | Buy Now |