There are no models available for this part yet.
Overview of MFP207BTC52-61R9 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for MFP207BTC52-61R9 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ozdisan Elektronik | RES.M.FILM 0.6W 61.9 Ohms ±0.1% Automotive(AEC-Q20 | 0 |
|
$0.3722 / $0.4280 | RFQ |
CAD Models for MFP207BTC52-61R9 by YAGEO Corporation
Part Data Attributes for MFP207BTC52-61R9 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
Axial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
HIGH PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.65 mm
|
Lead Length
|
28 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.4 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
0.6 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
61.9 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
15 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
250 V
|
Alternate Parts for MFP207BTC52-61R9
This table gives cross-reference parts and alternative options found for MFP207BTC52-61R9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP207BTC52-61R9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP207ATCFT61R9 | Fixed Resistor, Metal Film, 0.6W, 61.9ohm, 250V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP207BTC52-61R9 vs MFP207ATCFT61R9 |
MFP207ARCPN61R9 | Fixed Resistor, Metal Film, 0.6W, 61.9ohm, 250V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP207BTC52-61R9 vs MFP207ARCPN61R9 |
MFP207BBCFK61R9 | Fixed Resistor, Metal Film, 0.6W, 61.9ohm, 250V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP207BTC52-61R9 vs MFP207BBCFK61R9 |
MFP207BBCFKK61R9 | Fixed Resistor, Metal Film, 0.6W, 61.9ohm, 250V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP207BTC52-61R9 vs MFP207BBCFKK61R9 |
MFP207BRCFT61R9 | Fixed Resistor, Metal Film, 0.6W, 61.9ohm, 250V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP207BTC52-61R9 vs MFP207BRCFT61R9 |
MFP207BTCFT61R9 | Fixed Resistor, Metal Film, 0.6W, 61.9ohm, 250V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP207BTC52-61R9 vs MFP207BTCFT61R9 |
MFP207BBCFFK61R9 | Fixed Resistor, Metal Film, 0.6W, 61.9ohm, 250V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP207BTC52-61R9 vs MFP207BBCFFK61R9 |
MFP207ATCPN61R9 | Fixed Resistor, Metal Film, 0.6W, 61.9ohm, 250V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP207BTC52-61R9 vs MFP207ATCPN61R9 |
MFP207BRC26-61R9 | Fixed Resistor, Metal Film, 0.6W, 61.9ohm, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP207BTC52-61R9 vs MFP207BRC26-61R9 |
MFP207ARCFT61R9 | Fixed Resistor, Metal Film, 0.6W, 61.9ohm, 250V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP207BTC52-61R9 vs MFP207ARCFT61R9 |