Part Details for MFP200BBD73-3K by YAGEO Corporation
Overview of MFP200BBD73-3K by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFP200BBD73-3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.FILM 2W 3K Ohms ±0.1% Automotive(AEC-Q200) T | 0 |
|
$0.7187 / $0.8265 | RFQ |