Part Details for MFP200BBD73-2K74 by YAGEO Corporation
Overview of MFP200BBD73-2K74 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFP200BBD73-2K74
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFP200BBD73-2K74-ND
|
DigiKey | RES 2.74K OHM 0.1% 2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4829 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 2W 2.74K Ohms ±0.1% Automotive(AEC-Q200 | 0 |
|
$0.7329 / $0.8428 | RFQ |
Part Details for MFP200BBD73-2K74
MFP200BBD73-2K74 CAD Models
MFP200BBD73-2K74 Part Data Attributes
|
MFP200BBD73-2K74
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP200BBD73-2K74
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 2740ohm, 500V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2740 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for MFP200BBD73-2K74
This table gives cross-reference parts and alternative options found for MFP200BBD73-2K74. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP200BBD73-2K74, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP200BRD52-2K74 | Fixed Resistor, Metal Film, 2W, 2740ohm, 500V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP200BBD73-2K74 vs MFP200BRD52-2K74 |
MFP200BBD52-2K74 | Fixed Resistor, Metal Film, 2W, 2740ohm, 500V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP200BBD73-2K74 vs MFP200BBD52-2K74 |
MFP200BTD52-2K74 | Fixed Resistor, Metal Film, 2W, 2740ohm, 500V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP200BBD73-2K74 vs MFP200BTD52-2K74 |