There are no models available for this part yet.
Overview of MFP200BBD73-255R by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
14255R-400 | Renesas Electronics Corporation | High-performance LON Router SoC for Free Topology (FT) Networks | |
14255R-100 | Renesas Electronics Corporation | Open Systems IP Communication and Control SoC for BACnet and LON over Free Topology (FT) Media |
Price & Stock for MFP200BBD73-255R by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MFP200BBD73-255R-ND
|
DigiKey | RES 255 OHM 0.1% 2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4829 | Buy Now | |
Ozdisan Elektronik | RES.M.FILM 2W 255 Ohms ±0.1% Automotive(AEC-Q200) | 0 |
|
$0.3678 / $0.4230 | RFQ |
CAD Models for MFP200BBD73-255R by YAGEO Corporation
Part Data Attributes for MFP200BBD73-255R by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
Axial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
HIGH PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
33 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
5 mm
|
Package Length
|
15.5 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
255 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
500 V
|
Alternate Parts for MFP200BBD73-255R
This table gives cross-reference parts and alternative options found for MFP200BBD73-255R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP200BBD73-255R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP200BRD73-255R | Fixed Resistor, Metal Film, 255ohm, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP200BBD73-255R vs MFP200BRD73-255R |
MFP200BRD52-255R | Fixed Resistor, Metal Film, 2W, 255ohm, 500V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFP200BBD73-255R vs MFP200BRD52-255R |
MFP200BBD52-255R | Fixed Resistor, Metal Film, 2W, 255ohm, 500V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP200BBD73-255R vs MFP200BBD52-255R |
MFP200BTD73-255R | Fixed Resistor, Metal Film, 255ohm, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP200BBD73-255R vs MFP200BTD73-255R |
MFP200BTD52-255R | Fixed Resistor, Metal Film, 2W, 255ohm, 500V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP200BBD73-255R vs MFP200BTD52-255R |