There are no models available for this part yet.
Overview of MFP1WSCRD26-361R by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM3K361R | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 100 V, 3.5 A, 0.069 Ohm@10V, SOT-23F, AEC-Q101 | |
TPS621361RGXT | Texas Instruments | 3-17V 4.0A Step-Down Converter with 1% accuracy and PFM/Forced-PWM in 2x3QFN 11-VQFN-HR -40 to 125 | |
TPS621361RGXR | Texas Instruments | 3-17V 4.0A Step-Down Converter with 1% accuracy and PFM/Forced-PWM in 2x3QFN 11-VQFN-HR -40 to 125 |
CAD Models for MFP1WSCRD26-361R by YAGEO Corporation
Part Data Attributes for MFP1WSCRD26-361R by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Flameproof
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.55 mm
|
Lead Length
|
26 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
3.3 mm
|
Package Length
|
9 mm
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
1 W
|
Resistance
|
361 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.25%
|
Working Voltage
|
400 V
|
Alternate Parts for MFP1WSCRD26-361R
This table gives cross-reference parts and alternative options found for MFP1WSCRD26-361R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP1WSCRD26-361R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR1WSCBD-361R | Fixed Resistor, Metal Film, 1W, 361ohm, 400V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP1WSCRD26-361R vs MFR1WSCBD-361R |
MFR1WSCRDM361R | Fixed Resistor, Metal Film, 1W, 361ohm, 400V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP1WSCRD26-361R vs MFR1WSCRDM361R |
MFP1WSCRDPN361R | Fixed Resistor, Metal Film, 1W, 361ohm, 400V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP1WSCRD26-361R vs MFP1WSCRDPN361R |
MFR1WSCBDMR361R | Fixed Resistor, Metal Film, 1W, 361ohm, 400V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP1WSCRD26-361R vs MFR1WSCBDMR361R |
MFP1WSCTDAV361R | Fixed Resistor, Metal Film, 1W, 361ohm, 400V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP1WSCRD26-361R vs MFP1WSCTDAV361R |
MFP1WSCBDMR361R | Fixed Resistor, Metal Film, 1W, 361ohm, 400V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP1WSCRD26-361R vs MFP1WSCBDMR361R |
MFP1WSCTD52-361R | Fixed Resistor, Metal Film, 1W, 361ohm, 400V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP1WSCRD26-361R vs MFP1WSCTD52-361R |
MFR1WSCTD-361R | Fixed Resistor, Metal Film, 1W, 361ohm, 400V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP1WSCRD26-361R vs MFR1WSCTD-361R |
MFR1WSCRDMB361R | Fixed Resistor, Metal Film, 1W, 361ohm, 400V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP1WSCRD26-361R vs MFR1WSCRDMB361R |
MFP1WSCRD52-361R | Fixed Resistor, Metal Film, 1W, 361ohm, 400V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP1WSCRD26-361R vs MFP1WSCRD52-361R |