Part Details for MFP1WSBRD52-1K24 by YAGEO Corporation
Overview of MFP1WSBRD52-1K24 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG201K24170ER | Amphenol Communications Solutions | RJMG, Input output Connectors, 1x1 1000 base-T LED | |
RJMG201K24470BR | Amphenol Communications Solutions | RJMG 1x1 1000 base-T, with led |
Price & Stock for MFP1WSBRD52-1K24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.FILM 1W-S 1.24K Ohms ±0.1% Automotive(AEC-Q2 | 0 |
|
$0.7199 / $0.8279 | RFQ |