Part Details for MFP1WSARBAV706R by YAGEO Corporation
Overview of MFP1WSARBAV706R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MFP1WSARBAV706R
MFP1WSARBAV706R CAD Models
MFP1WSARBAV706R Part Data Attributes
|
MFP1WSARBAV706R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP1WSARBAV706R
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 706ohm, 400V, 0.05% +/-Tol, -10,10ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 706 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 400 V |
Alternate Parts for MFP1WSARBAV706R
This table gives cross-reference parts and alternative options found for MFP1WSARBAV706R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP1WSARBAV706R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP1WSBTBFT706R | Fixed Resistor, Metal Film, 1W, 706ohm, 400V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSARBAV706R vs MFP1WSBTBFT706R |
MFP1WSBBBMR706R | Fixed Resistor, Metal Film, 1W, 706ohm, 400V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSARBAV706R vs MFP1WSBBBMR706R |
MFP1WSBRBPN706R | Fixed Resistor, Metal Film, 1W, 706ohm, 400V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSARBAV706R vs MFP1WSBRBPN706R |
MFP1WSATBPN706R | Fixed Resistor, Metal Film, 1W, 706ohm, 400V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSARBAV706R vs MFP1WSATBPN706R |
MFP1WSABBM706R | Fixed Resistor, Metal Film, 1W, 706ohm, 400V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSARBAV706R vs MFP1WSABBM706R |
MFP1WSABBFK706R | Fixed Resistor, Metal Film, 1W, 706ohm, 400V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSARBAV706R vs MFP1WSABBFK706R |
MFP1WSABB52-706R | Fixed Resistor, Metal Film, 1W, 706ohm, 400V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSARBAV706R vs MFP1WSABB52-706R |
MFP1WSBBBM706R | Fixed Resistor, Metal Film, 1W, 706ohm, 400V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSARBAV706R vs MFP1WSBBBM706R |
MFP1WSARBPN706R | Fixed Resistor, Metal Film, 1W, 706ohm, 400V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSARBAV706R vs MFP1WSARBPN706R |
MFP1WSABBF706R | Fixed Resistor, Metal Film, 1W, 706ohm, 400V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSARBAV706R vs MFP1WSABBF706R |