-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, 1 Positions, SPDT, Latched, 0.35A, 30VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFP1220
|
Avnet Americas | Switch Slide SPDT Top Slide 0.35A 30VDC 10000Cycle PC Pins Thru-Hole - Bag (Alt: MFP1220) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.3800 | Buy Now |
DISTI #
83692359
|
Verical | Switch Slide ON ON SPDT Top Slide 0.3A 30VDC 10000Cycles PC Pins Thru-Hole RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 2427 | Americas - 500 |
|
$0.6213 / $0.7188 | Buy Now |
DISTI #
MFP1220
|
TME | Switch: slide, Pos: 2, SPDT, 0.3A/30VDC, ON-ON, PCB,THT, -10÷60°C Min Qty: 1 | 736 |
|
$0.5330 / $0.9810 | Buy Now |
DISTI #
C1S413000008871
|
Chip1Stop | Switch Slide SPDT Top Slide 0.3A 30VDC 10000Cycles PC Pins Thru-Hole RoHS: Compliant pbFree: Yes Container: Bulk | 500 |
|
$0.5070 / $0.6850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MFP1220
knitter-switch
Buy Now
Datasheet
|
Compare Parts:
MFP1220
knitter-switch
Slide Switch, 1 Positions, SPDT, Latched, 0.35A, 30VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KNITTER-SWITCH | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | KNITTER-SWITCH | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.157 inch | |
Actuator Material | POLYOXYMETHYLENE | |
Actuator Type | SLIDE | |
Body Breadth | 6 mm | |
Body Color | NATURAL | |
Body Height | 5.2 mm | |
Body Length or Diameter | 13 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.35 A | |
Contact (DC) Max Rating R Load | .35A@30VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | SILVER | |
Housing Material | STEEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 3 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) - with Nickel (Ni) barrier | |
Terminal Length | 0.114 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |