Part Details for MFP1-220KJI by Welwyn
Overview of MFP1-220KJI by Welwyn
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFP1-220KJI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFP1-220KJI
|
IBS Electronics | Res Metal Film 220K Ohm 5% 1W 50ppm/C Cement AXL Ammo Min Qty: 2000 Package Multiple: 1 | 5000 |
|
$0.0992 | Buy Now |