Part Details for MFP-25BTC52-732R by YAGEO Corporation
Overview of MFP-25BTC52-732R by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5732RBREZ-REEL7 | Analog Devices | Dual 14Bit DAC 2 LSB INL + 10p | |
AD5732RBREZ | Analog Devices | Dual 14Bit DAC 2 LSB INL + 10p |
Price & Stock for MFP-25BTC52-732R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.FILM 1/4W 732 Ohms ±0.1% Automotive(AEC-Q200 | 0 |
|
$0.7380 / $0.8487 | RFQ |