Part Details for MFP-25BTC52-10K by YAGEO Corporation
Results Overview of MFP-25BTC52-10K by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MFP-25BTC52-10K Information
MFP-25BTC52-10K by YAGEO Corporation is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10198FNR2 | Rochester Electronics LLC | MC10198 - Monostable Multivibrator, 10K Series, 1-Func, ECL, PQCC20 | |
MC10105P | Rochester Electronics LLC | MC10105 - OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16 | |
MC10131P | Rochester Electronics LLC | MC10131 - D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDIP16 |
Price & Stock for MFP-25BTC52-10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFP-25BTC52-10K
|
Avnet Abacus | Resistor 10 kOhm 01 250 mW Axial Leaded Metal Film Precision (Alt: MFP-25BTC52-10K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MFP-25BTC52-10K
MFP-25BTC52-10K CAD Models
MFP-25BTC52-10K Part Data Attributes
|
MFP-25BTC52-10K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP-25BTC52-10K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 0.1% +/-Tol, -15,15ppm/Cel
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for MFP-25BTC52-10K
This table gives cross-reference parts and alternative options found for MFP-25BTC52-10K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP-25BTC52-10K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFP-25ABC52-10K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 0.05% +/-Tol, -15,15ppm/Cel, | MFP-25BTC52-10K vs MFP-25ABC52-10K |
MFP-25ARC52-10K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 0.05% +/-Tol, -15,15ppm/Cel, | MFP-25BTC52-10K vs MFP-25ARC52-10K |
MFP-25BBC52-10K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 0.1% +/-Tol, -15,15ppm/Cel, | MFP-25BTC52-10K vs MFP-25BBC52-10K |
MFP-25ARC26-10K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 0.05% +/-Tol, -15,15ppm/Cel, | MFP-25BTC52-10K vs MFP-25ARC26-10K |
MFP-25BTC26-10K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 0.1% +/-Tol, -15,15ppm/Cel, | MFP-25BTC52-10K vs MFP-25BTC26-10K |
MFP-25BRC52-10K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 0.1% +/-Tol, -15,15ppm/Cel, | MFP-25BTC52-10K vs MFP-25BRC52-10K |
MFP-25ABC26-10K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 0.05% +/-Tol, -15,15ppm/Cel, | MFP-25BTC52-10K vs MFP-25ABC26-10K |
MFP-25ATC52-10K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 0.05% +/-Tol, -15,15ppm/Cel, | MFP-25BTC52-10K vs MFP-25ATC52-10K |