Part Details for MFP-25BRD52-33R by YAGEO Corporation
Overview of MFP-25BRD52-33R by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFP-25BRD52-33R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-MFP-25BRD52-33RCT-ND
|
DigiKey | RES 33 OHM 0.1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5391 In Stock |
|
$0.1249 / $0.7100 | Buy Now |
DISTI #
MFP-25BRD52-33R
|
Avnet Americas | Precision Type Metal Film Resistor 33Ohm 1/4W 0.1% Axial T/R - Tape and Reel (Alt: MFP-25BRD52-33R) Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1003 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/4W 33 Ohms ±0.1% Automotive(AEC-Q200) | 0 |
|
$0.3687 / $0.4240 | RFQ |