Part Details for MFP-25BRD52-1K2 by YAGEO Corporation
Overview of MFP-25BRD52-1K2 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MFP-25BRD52-1K2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK5832
|
Newark | Res, 1K2, 0.25W, Axial, Metal Film, Resistance:1.2Kohm, Product Range:Mfp Series, Power Rating:250Mw, Resistance Tolerance:± 0.1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFP-25BRD52-1K2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1390 / $0.1810 | Buy Now |
DISTI #
49AK5831
|
Newark | Res, 1K2, 0.25W, Axial, Metal Film, Resistance:1.2Kohm, Product Range:Mfp Series, Power Rating:250Mw, Resistance Tolerance:± 0.1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFP-25BRD52-1K2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1810 | Buy Now |
DISTI #
13-MFP-25BRD52-1K2CT-ND
|
DigiKey | RES 1.2K OHM 0.1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
19199 In Stock |
|
$0.1249 / $0.7500 | Buy Now |
DISTI #
MFP-25BRD52-1K2
|
Avnet Americas | Precision Type Metal Film Resistor 1.2kOhm 1/4W 0.1% Axial T/R - Tape and Reel (Alt: MFP-25BRD52-1K2) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-MFP-25BRD52-1K2
|
Mouser Electronics | Metal Film Resistors - Through Hole 0.1% 25ppm 1.2K ohm RoHS: Compliant | 3969 |
|
$0.1310 / $0.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1003 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/4W 1.2K Ohms ±0.1% Automotive(AEC-Q20 | 0 |
|
$0.7314 / $0.8411 | RFQ |
Part Details for MFP-25BRD52-1K2
MFP-25BRD52-1K2 CAD Models
MFP-25BRD52-1K2 Part Data Attributes
|
MFP-25BRD52-1K2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP-25BRD52-1K2
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 1200ohm, 250V, 0.1% +/-Tol, -25,25ppm/Cel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for MFP-25BRD52-1K2
This table gives cross-reference parts and alternative options found for MFP-25BRD52-1K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP-25BRD52-1K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP-25BTD52-1K2 | Fixed Resistor, Metal Film, 0.25W, 1200ohm, 250V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFP-25BRD52-1K2 vs MFP-25BTD52-1K2 |
MFP-25BTD26-1K2 | Fixed Resistor, Metal Film, 0.25W, 1200ohm, 250V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP-25BRD52-1K2 vs MFP-25BTD26-1K2 |