Part Details for MFP 2424 by knitter-switch
Overview of MFP 2424 by knitter-switch
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R4S24241NVFPV | Renesas Electronics Corporation | Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion) | |
R4F24249DVFAU | Renesas Electronics Corporation | Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion) | |
R4S24242DVFPV | Renesas Electronics Corporation | Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion) |
Price & Stock for MFP 2424
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3746-MFP2424-ND
|
DigiKey | SWITCH SLIDE 18.0 MMX12.6 MM Min Qty: 1 Lead time: 10 Weeks Container: Bag |
250 In Stock |
|
$0.8874 / $2.2000 | Buy Now |
DISTI #
MFP2424
|
TME | Switch: slide, Pos: 4, 0.35A/30VDC, ON-ON-ON-ON, PCB,THT, -10÷60°C Min Qty: 1 | 99 |
|
$1.1400 / $2.1600 | Buy Now |
DISTI #
MFP 2424
|
Avnet Abacus | Switch Slide Top Slide 0.35A 30VDC 10000Cycle PC Pins Thru-Hole (Alt: MFP 2424) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MFP 2424
MFP 2424 CAD Models
MFP 2424 Part Data Attributes
|
MFP 2424
knitter-switch
Buy Now
|
Compare Parts:
MFP 2424
knitter-switch
Select a part to compare: |
Samacsys Manufacturer | KNITTER-SWITCH |