Part Details for MFP 140 by knitter-switch
Overview of MFP 140 by knitter-switch
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFP 140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3746-MFP140-ND
|
DigiKey | SWITCH SLIDE 18.2 MMX13.2 MM Min Qty: 1 Lead time: 1 Weeks Container: Bag |
699 In Stock |
|
$0.6953 / $1.7100 | Buy Now |
DISTI #
MFP140
|
TME | Switch: slide, Pos: 4, 0.35A/30VDC, ON-ON-ON-ON, PCB,THT, -40÷85°C Min Qty: 1 | 238 |
|
$0.7200 / $1.3300 | Buy Now |
DISTI #
MFP 140
|
Avnet Abacus | Switch Slide Top Slide 0.35A 30VDC 10000Cycle PC Pins Thru-Hole (Alt: MFP 140) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MFP 140
MFP 140 CAD Models
MFP 140 Part Data Attributes
|
MFP 140
knitter-switch
Buy Now
|
Compare Parts:
MFP 140
knitter-switch
|
Samacsys Manufacturer | KNITTER-SWITCH |