Part Details for MFOE1201 by Motorola Mobility LLC
Results Overview of MFOE1201 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MFOE1201 Information
MFOE1201 by Motorola Mobility LLC is a Fiber Optic Emitter.
Fiber Optic Emitters are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Part Details for MFOE1201
MFOE1201 CAD Models
MFOE1201 Part Data Attributes
|
MFOE1201
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MFOE1201
Motorola Mobility LLC
FIBER OPTIC LED EMITTER, 200Mbps, THROUGH HOLE MOUNT
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
Data Rate | 200 Mbps | |
Fall Time-Max | 3.5 ns | |
Fiber Optic Device Type | LED EMITTER | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Operating Wavelength-Nom | 850 nm | |
Rise Time | 2.8 ns | |
Spectral Width | 50 nm | |
Supply Current | 100 mA | |
Supply Voltage-Max | 2.2 V | |
Supply Voltage-Min | 1.5 V | |
Supply Voltage-Nom | 1.9 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transmission Type | ANALOG/DIGITAL |