MFN50SDBD26-4M99
YAGEO Corporation
Description: Fixed Resistor, Metal Film, 0.5W, 4990000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel,

Overview of MFN50SDBD26-4M99 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MFN50SDBD26-4M99 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MFN50SDBD26-4M99 by YAGEO Corporation

MFN50SDBD26-4M99
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
Axial,
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
JESD-609 Code
e3
Lead Diameter
0.55 mm
Lead Length
28 mm
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.4 mm
Package Length
6.3 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
0.5 W
Resistance
4990000 Ω
Resistor Type
FIXED RESISTOR
Series
MFN
Technology
METAL FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn)
Tolerance
0.5%
Working Voltage
300 V
Want to compare parts?
  1. MFN50SDBD26-4M99
    YAGEO Corporation
    Fixed Resistor, Metal Film, 0.5W, 4990000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel,
    VS

Alternate Parts for MFN50SDBD26-4M99

This table gives cross-reference parts and alternative options found for MFN50SDBD26-4M99. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN50SDBD26-4M99, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MFR50SDRD26-4M99 Fixed Resistor, Metal Film, 0.5W, 4990000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFN50SDBD26-4M99 vs MFR50SDRD26-4M99
MFR50SDRDFT4M99 Fixed Resistor, Metal Film, 0.5W, 4990000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFN50SDBD26-4M99 vs MFR50SDRDFT4M99
MFR50SDTDPN4M99 Fixed Resistor, Metal Film, 0.5W, 4990000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFN50SDBD26-4M99 vs MFR50SDTDPN4M99
MFR50SDBDFFK4M99 Fixed Resistor, Metal Film, 0.5W, 4990000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFN50SDBD26-4M99 vs MFR50SDBDFFK4M99
MFR50SDTD52-4M99 Fixed Resistor, Metal Film, 0.5W, 4990000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFN50SDBD26-4M99 vs MFR50SDTD52-4M99
MFR50SDRDAV4M99 Fixed Resistor, Metal Film, 0.5W, 4990000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFN50SDBD26-4M99 vs MFR50SDRDAV4M99
MFR50SDTDAV4M99 Fixed Resistor, Metal Film, 0.5W, 4990000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFN50SDBD26-4M99 vs MFR50SDTDAV4M99
MFR50SDRDPN4M99 Fixed Resistor, Metal Film, 0.5W, 4990000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFN50SDBD26-4M99 vs MFR50SDRDPN4M99
MFR50SDBDM4M99 Fixed Resistor, Metal Film, 0.5W, 4990000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFN50SDBD26-4M99 vs MFR50SDBDM4M99
MFR50SDBD52-4M99 Fixed Resistor, Metal Film, 0.5W, 4990000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFN50SDBD26-4M99 vs MFR50SDBD52-4M99

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFN50SDBD26-4M99 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFN50SDBD26-4M99 by YAGEO Corporation

  • Please alert me when MFN50SDBD26-4M99 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MFN50SDBD26-4M99 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFN50SDBD26-4M99 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MFN50SDBD26-4M99 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFN50SDBD26-4M99.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFN50SDBD26-4M99 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: